RS PRO ABS PCB Mounting Enclosure, 36 x 82 x 52mm

Номер на артикул на RS: 221-3549Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Internal Dimensions

36 x 82 x 52mm

Internal Length

82 mm

Internal Width

52 mm

Internal Height

36 mm

Body Material

ABS

IP Rating

IP40

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,54

€ 4,54 Всеки (ex VAT)

RS PRO ABS PCB Mounting Enclosure, 36 x 82 x 52mm

€ 4,54

€ 4,54 Всеки (ex VAT)

RS PRO ABS PCB Mounting Enclosure, 36 x 82 x 52mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Internal Dimensions

36 x 82 x 52mm

Internal Length

82 mm

Internal Width

52 mm

Internal Height

36 mm

Body Material

ABS

IP Rating

IP40

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more