Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ABS PCB Mounting Enclosure, 101.5 x 61.5 x 41mm

Номер на артикул на RS: 221-3553Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Internal Dimensions

101.5 x 61.5 x 41mm

Internal Length

102 mm

Internal Width

62 mm

Internal Height

41 mm

Body Material

ABS

IP Rating

IP40

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,20

€ 5,20 Всеки (ex VAT)

RS PRO ABS PCB Mounting Enclosure, 101.5 x 61.5 x 41mm

€ 5,20

€ 5,20 Всеки (ex VAT)

RS PRO ABS PCB Mounting Enclosure, 101.5 x 61.5 x 41mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Internal Dimensions

101.5 x 61.5 x 41mm

Internal Length

102 mm

Internal Width

62 mm

Internal Height

41 mm

Body Material

ABS

IP Rating

IP40

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more