RS PRO ABS Hinge for Use with Hermetic Enclosure, 29 x 20 x 19.2mm

Номер на артикул на RS: 200-6744Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Hinge

Length

29mm

For Use With

Hermetic Enclosure

Width

20mm

Material

ABS

Dimensions

29 x 20 x 19.2mm

Height

19mm

Colour

Grey

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,23

€ 4,23 Всеки (ex VAT)

RS PRO ABS Hinge for Use with Hermetic Enclosure, 29 x 20 x 19.2mm

€ 4,23

€ 4,23 Всеки (ex VAT)

RS PRO ABS Hinge for Use with Hermetic Enclosure, 29 x 20 x 19.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Type

Hinge

Length

29mm

For Use With

Hermetic Enclosure

Width

20mm

Material

ABS

Dimensions

29 x 20 x 19.2mm

Height

19mm

Colour

Grey

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more