Технически документи
Спецификации
Brand
RS ProFor Battery Size
AA
Number of Cells
2
Mount
PCB
Type
Battery Holder
Maximum Cell Diameter
13.85mm
Dimensions
57.6 x 31.2 x 15mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Single & Multiple AAA, AA & N Battery Holders
Features and Benefits
Keeps batteries organised and protected
Withstands shock and vibration
Applications:
Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries
€ 1,37
€ 1,37 Всеки (ex VAT)
1
€ 1,37
€ 1,37 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProFor Battery Size
AA
Number of Cells
2
Mount
PCB
Type
Battery Holder
Maximum Cell Diameter
13.85mm
Dimensions
57.6 x 31.2 x 15mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Single & Multiple AAA, AA & N Battery Holders
Features and Benefits
Keeps batteries organised and protected
Withstands shock and vibration
Applications:
Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries