RS PRO A/V Connector Adapter, Male 2.5 mm Stereo to Female 3.5 mm Stereo
Номер на артикул на RS: 286-2889Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConverts From Gender
Male
Converts From Type
2.5 mm Stereo
Converts To Gender
Female
Converts To Type
3.5 mm Stereo
Type
Adaptor
Length
135mm
Housing Material
PVC
Body Orientation
Straight
Contact Plating
Nickel Plated
Colour
Black
Страна на произход
China
€ 3,42
€ 3,42 Всеки (ex VAT)
RS PRO A/V Connector Adapter, Male 2.5 mm Stereo to Female 3.5 mm Stereo
1
€ 3,42
€ 3,42 Всеки (ex VAT)
RS PRO A/V Connector Adapter, Male 2.5 mm Stereo to Female 3.5 mm Stereo
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConverts From Gender
Male
Converts From Type
2.5 mm Stereo
Converts To Gender
Female
Converts To Type
3.5 mm Stereo
Type
Adaptor
Length
135mm
Housing Material
PVC
Body Orientation
Straight
Contact Plating
Nickel Plated
Colour
Black
Страна на произход
China