RS PRO 9V ac 2 Output Through Hole PCB Transformer, 3VA

Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
9V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Poland
Детайли за продукта
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
€ 26,02
€ 26,02 Всеки (ex VAT)
1
€ 26,02
€ 26,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 26,02 |
5 - 9 | € 24,19 |
10 - 24 | € 22,63 |
25+ | € 21,10 |
Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
9V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Poland
Детайли за продукта
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.