RS PRO 97dB SMD External Magnetic Buzzer Component, 8.5 x 8.5 x 3.2mm, 3V Min, 5V Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
3V
Maximum Supply Voltage
5V
Sound Level
97dB
Drive Type
External
Height
3.2mm
Dimensions
8.5 x 8.5 x 3.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.1kHz
Supply Current
80mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
€ 83,34
€ 3,333 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 83,34
€ 3,333 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
25 - 45 | € 3,333 | € 16,67 |
50 - 95 | € 3,093 | € 15,46 |
100 - 245 | € 2,847 | € 14,24 |
250+ | € 2,606 | € 13,03 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
3V
Maximum Supply Voltage
5V
Sound Level
97dB
Drive Type
External
Height
3.2mm
Dimensions
8.5 x 8.5 x 3.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.1kHz
Supply Current
80mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate