RS PRO 97dB Panel Mount Continuous Internal Piezo Buzzer, 43 (Dia.) x 20mm, 4V dc Min, 28V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
97dB
Drive Type
Internal
Tone Type
Continuous
Diameter
43mm
Height
20mm
Dimensions
43 (Dia.) x 20mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
8mA
Страна на произход
China
Детайли за продукта
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors
€ 10,77
€ 10,77 Всеки (ex VAT)
Стандарт
1
€ 10,77
€ 10,77 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,77 |
5 - 9 | € 10,35 |
10 - 24 | € 9,79 |
25 - 49 | € 9,27 |
50+ | € 8,51 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
97dB
Drive Type
Internal
Tone Type
Continuous
Diameter
43mm
Height
20mm
Dimensions
43 (Dia.) x 20mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
8mA
Страна на произход
China
Детайли за продукта
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors