RS PRO 97dB Panel Mount Continuous External Piezo Buzzer, 44.5 x 30 x 5.1mm, 50V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
50V ac
Sound Level
97dB
Drive Type
External
Tone Type
Continuous
Length
44.5mm
Depth
30mm
Height
5.1mm
Dimensions
44.5 x 30 x 5.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Supply Current
11mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
€ 2,03
€ 2,03 Всеки (ex VAT)
Стандарт
1
€ 2,03
€ 2,03 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,03 |
10 - 24 | € 1,95 |
25 - 49 | € 1,86 |
50 - 99 | € 1,73 |
100+ | € 1,60 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
50V ac
Sound Level
97dB
Drive Type
External
Tone Type
Continuous
Length
44.5mm
Depth
30mm
Height
5.1mm
Dimensions
44.5 x 30 x 5.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Supply Current
11mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation