RS PRO 9.6W Plug In Power Supply 3 to 12 V dc, Output, 700 → 1600mA Output

Технически документи
Спецификации
Brand
RS ProPlug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
700 → 1600mA
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
9.6W
Cable Length
1.8m
Standards Met
ErP Compliant
Width
36mm
Depth
50mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
82mm
Страна на произход
China
Детайли за продукта
ErP Switch Mode - RS
Regulated output DC mains adaptors
Universal Worldwide input 100-240VAC ±10%, 50/60Hz
Output voltages from 3V to 12V regulated
Voltages selectable via recessed rotary switch
1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectors
Double insulation and protection to IP20
Primary input protection
Short circuit protected
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPlug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
700 → 1600mA
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
9.6W
Cable Length
1.8m
Standards Met
ErP Compliant
Width
36mm
Depth
50mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
82mm
Страна на произход
China
Детайли за продукта
ErP Switch Mode - RS
Regulated output DC mains adaptors
Universal Worldwide input 100-240VAC ±10%, 50/60Hz
Output voltages from 3V to 12V regulated
Voltages selectable via recessed rotary switch
1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectors
Double insulation and protection to IP20
Primary input protection
Short circuit protected