Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
20V dc
Sound Level
96dB
Drive Type
Internal
Tone Type
Continuous
Diameter
41.8mm
Height
16mm
Dimensions
41.8 x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
10mA
Distrelec Product Id
30403327
Страна на произход
China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
€ 5,05
€ 5,05 Всеки (ex VAT)
1
€ 5,05
€ 5,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,05 |
10 - 24 | € 4,85 |
25 - 49 | € 4,60 |
50 - 99 | € 4,34 |
100+ | € 3,99 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
20V dc
Sound Level
96dB
Drive Type
Internal
Tone Type
Continuous
Diameter
41.8mm
Height
16mm
Dimensions
41.8 x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
10mA
Distrelec Product Id
30403327
Страна на произход
China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation