RS PRO 95dB Through Hole Continuous Internal Piezo Buzzer, 31.5 (Dia.) x 14.4mm, 3V dc Min, 20V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
31.5mm
Height
14.4mm
Dimensions
31.5 (Dia.) x 14.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
10mA
Страна на произход
China
Детайли за продукта
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
€ 4,89
€ 4,89 Всеки (ex VAT)
Стандарт
1
€ 4,89
€ 4,89 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,89 |
10 - 24 | € 4,70 |
25 - 49 | € 4,46 |
50 - 99 | € 4,23 |
100+ | € 3,86 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
31.5mm
Height
14.4mm
Dimensions
31.5 (Dia.) x 14.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
10mA
Страна на произход
China
Детайли за продукта
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.