RS PRO 95dB SMD Continuous Piezo Buzzer, 22 (Dia.) x 7mm, 3V dc Min, 15V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
15V dc
Sound Level
95dB
Tone Type
Continuous
Diameter
22mm
Height
7mm
Dimensions
22 (Dia.) x 7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
12mA
Страна на произход
China
€ 1 597,59
€ 1,598 Each (In a Box of 1000) (ex VAT)
1000
€ 1 597,59
€ 1,598 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
1000 - 1000 | € 1,598 | € 1 597,59 |
2000+ | € 1,502 | € 1 501,64 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
15V dc
Sound Level
95dB
Tone Type
Continuous
Diameter
22mm
Height
7mm
Dimensions
22 (Dia.) x 7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
12mA
Страна на произход
China