RS PRO 95dB Base Mount, Panel Mount Single Internal Magnetic Buzzer Component, 26.4 x 17.6mm, 7V dc Min, 12V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Base Mount, Panel Mount
Minimum Supply Voltage
7V dc
Maximum Supply Voltage
12V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Single
Diameter
26.4mm
Height
17.6mm
Dimensions
26.4 x 17.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
23mA
Страна на произход
China
Детайли за продукта
RS Pro Electro Mechanical Buzzer 6VDC-12VDC
RS Pro electro mechanical buzzer is fitted with flying leads and is panel or flange mounted. This mechanical buzzer has an internal drive circuit and has a single tone. RoHS compliant.
€ 10,57
€ 10,57 Всеки (ex VAT)
1
€ 10,57
€ 10,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 10,57 |
5 - 9 | € 10,13 |
10 - 24 | € 9,61 |
25 - 49 | € 9,09 |
50+ | € 8,34 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Base Mount, Panel Mount
Minimum Supply Voltage
7V dc
Maximum Supply Voltage
12V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Single
Diameter
26.4mm
Height
17.6mm
Dimensions
26.4 x 17.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
23mA
Страна на произход
China
Детайли за продукта
RS Pro Electro Mechanical Buzzer 6VDC-12VDC
RS Pro electro mechanical buzzer is fitted with flying leads and is panel or flange mounted. This mechanical buzzer has an internal drive circuit and has a single tone. RoHS compliant.