RS PRO 94dB Continuous Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc Max

Технически документи
Спецификации
Brand
RS ProMinimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
94dB
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
12mA
€ 1 948,09
€ 4,87 Each (In a Box of 400) (ex VAT)
400
€ 1 948,09
€ 4,87 Each (In a Box of 400) (ex VAT)
400
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMinimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
94dB
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
12mA