RS PRO 94° x 20mm Horizontal Toggle Clamp

Номер на артикул на RS: 254-771Марка: RS PRODistrelec Article No.: 30406997
brand-logo
Преглед на всички в Скоби

Технически документи

Спецификации

Brand

RS Pro

Type

Horizontal Toggle Clamp

Jaw Opening

94°

Operating Tension

1500N

Jaw Depth

20mm

Weight

245g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Horizontal Toggle Clamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 93° Horizontal Toggle Clamp
€ 16,88Всеки (ex VAT)
HMC Brauer 53mm Horizontal Toggle Clamp
P.O.A.Всеки (ex VAT)
HMC Brauer 53mm Horizontal Toggle Clamp
P.O.A.Всеки (ex VAT)

€ 41,43

€ 41,43 Всеки (ex VAT)

RS PRO 94° x 20mm Horizontal Toggle Clamp

€ 41,43

€ 41,43 Всеки (ex VAT)

RS PRO 94° x 20mm Horizontal Toggle Clamp

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 93° Horizontal Toggle Clamp
€ 16,88Всеки (ex VAT)
HMC Brauer 53mm Horizontal Toggle Clamp
P.O.A.Всеки (ex VAT)
HMC Brauer 53mm Horizontal Toggle Clamp
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Horizontal Toggle Clamp

Jaw Opening

94°

Operating Tension

1500N

Jaw Depth

20mm

Weight

245g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Horizontal Toggle Clamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 93° Horizontal Toggle Clamp
€ 16,88Всеки (ex VAT)
HMC Brauer 53mm Horizontal Toggle Clamp
P.O.A.Всеки (ex VAT)
HMC Brauer 53mm Horizontal Toggle Clamp
P.O.A.Всеки (ex VAT)