RS PRO 94 Piece Mechanical Tool Kit with Case

Номер на артикул на RS: 734-8889Марка: RS PRODistrelec Article No.: 30395368
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Mechanical

Set Contents

Bits, Precision Screwdriver, Ratchet, Screwdriver, Sockets, Spanners

Number of Pieces

94

Storage Type

Case

VDE/1000V Approved

No

Distrelec Product Id

30395368

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 94 Piece Mechanics Tool Kit

RS PRO mechanics 94 piece tool kit, offering various hand tools to make a comprehensive kit. The tools are of dependable quality. Designed for professional mechanics and serious DIY experts. The easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit itself contains a useful selection of sockets, spanners, universal joints, hex bit couplers, hex bits, precision screwdrivers and extension bars in various sizes.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.

Features and Benefits:

• Chrome vanadium construction with chrome molybdenum steel sockets
• Tool storage - supplied in a handy blow moulded tool box carry case

Product Application Information
This tool kit has been specially designed to be used by mechanics but also contains handy tools that are ideal for use in the home.

What do you get?

Kit Contents

1/2" Sockets

13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm

1/4" Sockets

4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm

Ratchet Handle, Universal Joint and Sliding T-bar

1/2" Quick Release Ratchet
1/4" Quick Release Ratchet
1/2" Universal Joint (Rivet Type)
1/4" Universal Joint (Rivet Type)
3/8" T-bar Adapter
1/4" 110 mm Sliding T-bar

Combination Spanners

8, 10, 11, 12, 13, 14, 17, 19, 22 mm

Precision Screwdrivers

Slotted: 1.5, 2, 3 mm
Phillips: No.0-0, No.0, No. 1
Torx: T6, T8, T10

Screwdriver Bits

25 (L) x 6.35 mm Hexagon Bits
Slotted: 4, 5, 6 mm
Phillips: No.1, No.2
Pozi: No.1, No.2
Hex Bits: 3, 4, 5 mm
Torx: T10, T15, T20, T25, T27, T30

30 (L) x 10 mm Hexagon Bits
Slotted: 7, 8, 10 mm
Phillips: No.3, No.4
Pozi: No.3, No.4
Hex Bits: 6, 7, 8, 10 mm
Torx: T30, T40, T45, T47, T50

Spark Plug Sockets

16 and 21 mm

Extension Bars

1/2" 125 and 250 mm
1/4" 55, 100 and 250 mm

Additional Extras

1/4" 150 mm Spinner
/4" Screwdriver Bit Coupler
1/2" Screwdriver Bit Coupler
Blow Moulded Case

Why choose this product?

This Mechanics toolset provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around busy garages and can generally be used in most environments.

Информацията за складовите наличности временно не е налична.

€ 148,12

€ 148,12 1 Set (ex VAT)

RS PRO 94 Piece Mechanical Tool Kit with Case

€ 148,12

€ 148,12 1 Set (ex VAT)

RS PRO 94 Piece Mechanical Tool Kit with Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Set Type

Mechanical

Set Contents

Bits, Precision Screwdriver, Ratchet, Screwdriver, Sockets, Spanners

Number of Pieces

94

Storage Type

Case

VDE/1000V Approved

No

Distrelec Product Id

30395368

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 94 Piece Mechanics Tool Kit

RS PRO mechanics 94 piece tool kit, offering various hand tools to make a comprehensive kit. The tools are of dependable quality. Designed for professional mechanics and serious DIY experts. The easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit itself contains a useful selection of sockets, spanners, universal joints, hex bit couplers, hex bits, precision screwdrivers and extension bars in various sizes.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.

Features and Benefits:

• Chrome vanadium construction with chrome molybdenum steel sockets
• Tool storage - supplied in a handy blow moulded tool box carry case

Product Application Information
This tool kit has been specially designed to be used by mechanics but also contains handy tools that are ideal for use in the home.

What do you get?

Kit Contents

1/2" Sockets

13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm

1/4" Sockets

4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm

Ratchet Handle, Universal Joint and Sliding T-bar

1/2" Quick Release Ratchet
1/4" Quick Release Ratchet
1/2" Universal Joint (Rivet Type)
1/4" Universal Joint (Rivet Type)
3/8" T-bar Adapter
1/4" 110 mm Sliding T-bar

Combination Spanners

8, 10, 11, 12, 13, 14, 17, 19, 22 mm

Precision Screwdrivers

Slotted: 1.5, 2, 3 mm
Phillips: No.0-0, No.0, No. 1
Torx: T6, T8, T10

Screwdriver Bits

25 (L) x 6.35 mm Hexagon Bits
Slotted: 4, 5, 6 mm
Phillips: No.1, No.2
Pozi: No.1, No.2
Hex Bits: 3, 4, 5 mm
Torx: T10, T15, T20, T25, T27, T30

30 (L) x 10 mm Hexagon Bits
Slotted: 7, 8, 10 mm
Phillips: No.3, No.4
Pozi: No.3, No.4
Hex Bits: 6, 7, 8, 10 mm
Torx: T30, T40, T45, T47, T50

Spark Plug Sockets

16 and 21 mm

Extension Bars

1/2" 125 and 250 mm
1/4" 55, 100 and 250 mm

Additional Extras

1/4" 150 mm Spinner
/4" Screwdriver Bit Coupler
1/2" Screwdriver Bit Coupler
Blow Moulded Case

Why choose this product?

This Mechanics toolset provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around busy garages and can generally be used in most environments.