RS PRO 92dB Through Hole Continuous External Piezo Buzzer, 22.1 (Dia.) x 6.6mm, 30V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
92dB
Drive Type
External
Tone Type
Continuous
Diameter
22.1mm
Height
6.6mm
Dimensions
22.1 (Dia.) x 6.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
11mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
€ 2,30
€ 2,30 Всеки (ex VAT)
Стандарт
1
€ 2,30
€ 2,30 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 2,30 |
| 10 - 24 | € 2,22 |
| 25 - 49 | € 2,10 |
| 50 - 99 | € 1,98 |
| 100+ | € 1,81 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
92dB
Drive Type
External
Tone Type
Continuous
Diameter
22.1mm
Height
6.6mm
Dimensions
22.1 (Dia.) x 6.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
11mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate