RS PRO 92dB Continuous External Magnetic Buzzer, 9.5 x 12 (Dia.)mm, 3V Min, 8V Max

Номер на артикул на RS: 303-0161Марка: RS PRO
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

RS Pro

Minimum Supply Voltage

3V

Maximum Supply Voltage

8V

Sound Level

92dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

9.5 x 12 (Dia.)mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.4kHz

Supply Current

45mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Magnetic transducers, KX-1200 / 1600 series

RS Pro range of miniature and economic transducers.
Capable of reproducing a wide range of sounds.
Weather-resistant models suitable for wave soldering and washing by immersion.
Low power consumption.

Buzzer

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 92dB Continuous External Magnetic Buzzer, 9.5 x 12 (Dia.)mm, 3V Min, 8V Max

P.O.A.

RS PRO 92dB Continuous External Magnetic Buzzer, 9.5 x 12 (Dia.)mm, 3V Min, 8V Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Minimum Supply Voltage

3V

Maximum Supply Voltage

8V

Sound Level

92dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

9.5 x 12 (Dia.)mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.4kHz

Supply Current

45mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Magnetic transducers, KX-1200 / 1600 series

RS Pro range of miniature and economic transducers.
Capable of reproducing a wide range of sounds.
Weather-resistant models suitable for wave soldering and washing by immersion.
Low power consumption.

Buzzer