RS PRO 91dB Through Hole Continuous Internal Piezo Buzzer, 25 x 22.8mm, 9V dc Min, 12V dc Max

Номер на артикул на RS: 771-6894Марка: RS PRO
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

9V dc

Maximum Supply Voltage

12V dc

Sound Level

91dB

Drive Type

Internal

Tone Type

Continuous

Diameter

25mm

Height

22.8mm

Dimensions

25 x 22.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Frequency

3.4kHz

Minimum Frequency

2400Hz

Supply Current

35mA

Страна на произход

China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

€ 9,87

€ 9,87 Всеки (ex VAT)

RS PRO 91dB Through Hole Continuous Internal Piezo Buzzer, 25 x 22.8mm, 9V dc Min, 12V dc Max

€ 9,87

€ 9,87 Всеки (ex VAT)

RS PRO 91dB Through Hole Continuous Internal Piezo Buzzer, 25 x 22.8mm, 9V dc Min, 12V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 9,87
10 - 24€ 9,48
25 - 49€ 8,98
50 - 99€ 8,48
100+€ 7,79

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

9V dc

Maximum Supply Voltage

12V dc

Sound Level

91dB

Drive Type

Internal

Tone Type

Continuous

Diameter

25mm

Height

22.8mm

Dimensions

25 x 22.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Frequency

3.4kHz

Minimum Frequency

2400Hz

Supply Current

35mA

Страна на произход

China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.