RS PRO 91dB Panel Mount Fast Pulse Internal Piezo Buzzer, 43 (Dia.) x 43mm, 60V ac/dc Min, 250V ac/dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
91dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
43mm
Height
43mm
Dimensions
43 (Dia.) x 43mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
16mA
Страна на произход
China
Детайли за продукта
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation
€ 76,33
€ 15,267 Each (In a Pack of 5) (ex VAT)
5
€ 76,33
€ 15,267 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 15,267 | € 76,33 |
25 - 45 | € 14,657 | € 73,28 |
50 - 95 | € 13,586 | € 67,93 |
100 - 245 | € 12,518 | € 62,59 |
250+ | € 11,452 | € 57,26 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
91dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
43mm
Height
43mm
Dimensions
43 (Dia.) x 43mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
16mA
Страна на произход
China
Детайли за продукта
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation