RS PRO 915 6V, 15Ah Alkaline Lantern Battery

Номер на артикул на RS: 790-4681Марка: RS PRO
brand-logo
Преглед на всички в Батерии за фенери

Технически документи

Спецификации

Brand

RS Pro

Brand Range

RS PRO

Chemistry

Alkaline

Size

915

Nominal Voltage

6V

Capacity

15Ah

Terminal Type

Screw

Dimensions

68.5 x 68.5 x 102mm

Страна на произход

China

Детайли за продукта

RS PRO lantern battery

From RS PRO, comes a great value lantern battery. Cased in metal and manufactured with zinc manganese alkaline, this battery is a fantastic solution for lanterns.

Features and benefits:

  • Screw terminal connection on the battery

  • Nominal voltage of 6V

  • Temperature ranges of 30°C to 50°C

Applications

Lantern batteries are designed for use with flashlights or lanterns. Lantern batteries are suitable for low drain and heavy-duty use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ANSI-908A, IEC-4R25Y

Може да се интересувате от
Duracell 915 6V, 13Ah Alkaline Lantern Battery
P.O.A.Всеки (ex VAT)
RS PRO Alkaline 4.5V, 3LR12 Battery
€ 6,16Всеки (ex VAT)

€ 19,13

€ 19,13 Всеки (ex VAT)

RS PRO 915 6V, 15Ah Alkaline Lantern Battery

€ 19,13

€ 19,13 Всеки (ex VAT)

RS PRO 915 6V, 15Ah Alkaline Lantern Battery

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Duracell 915 6V, 13Ah Alkaline Lantern Battery
P.O.A.Всеки (ex VAT)
RS PRO Alkaline 4.5V, 3LR12 Battery
€ 6,16Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Brand Range

RS PRO

Chemistry

Alkaline

Size

915

Nominal Voltage

6V

Capacity

15Ah

Terminal Type

Screw

Dimensions

68.5 x 68.5 x 102mm

Страна на произход

China

Детайли за продукта

RS PRO lantern battery

From RS PRO, comes a great value lantern battery. Cased in metal and manufactured with zinc manganese alkaline, this battery is a fantastic solution for lanterns.

Features and benefits:

  • Screw terminal connection on the battery

  • Nominal voltage of 6V

  • Temperature ranges of 30°C to 50°C

Applications

Lantern batteries are designed for use with flashlights or lanterns. Lantern batteries are suitable for low drain and heavy-duty use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ANSI-908A, IEC-4R25Y

Може да се интересувате от
Duracell 915 6V, 13Ah Alkaline Lantern Battery
P.O.A.Всеки (ex VAT)
RS PRO Alkaline 4.5V, 3LR12 Battery
€ 6,16Всеки (ex VAT)