RS PRO 90ml PP Wide Neck Storage Bottle

Технически документи
Спецификации
Детайли за продукта
RS PRO Screw Cap Laboratory Bottle with Security Seal
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and security seal. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
The bottles are manufactured from virgin polypropylene (PP) allowing for durability and heavy-duty use and can be dropped from a height of 90cm without cracking when landing
All materials are noncytotoxic and therefore do not react with biological samples making these bottles ideal for microbiology/urinalysis/histology specimens collection and transportation in harsh conditions
These bottles feature a tamper proof security seal to ensure that samples are not compromised
Ideal for small volume samples
Smooth inner contours for efficient pouring and ease of cleaning and outer gripping on the top and bottom of the bottle assists with easy opening and closing even when wearing gloves
Ideal for a wide range of liquid storage, media preparation and sampling applications
A HDPE dual thread polyethylene (PE) screwcap provides a leakproof seal
Clear scale, facilitates accurate sampling
Applications:
Laboratory
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
€ 10,79
€ 1,079 Each (In a Pack of 10) (ex VAT)
10
€ 10,79
€ 1,079 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS PRO Screw Cap Laboratory Bottle with Security Seal
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and security seal. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
The bottles are manufactured from virgin polypropylene (PP) allowing for durability and heavy-duty use and can be dropped from a height of 90cm without cracking when landing
All materials are noncytotoxic and therefore do not react with biological samples making these bottles ideal for microbiology/urinalysis/histology specimens collection and transportation in harsh conditions
These bottles feature a tamper proof security seal to ensure that samples are not compromised
Ideal for small volume samples
Smooth inner contours for efficient pouring and ease of cleaning and outer gripping on the top and bottom of the bottle assists with easy opening and closing even when wearing gloves
Ideal for a wide range of liquid storage, media preparation and sampling applications
A HDPE dual thread polyethylene (PE) screwcap provides a leakproof seal
Clear scale, facilitates accurate sampling
Applications:
Laboratory
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc