RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 30 x 7.5mm, 1V ac Min, 30V ac Max

Номер на артикул на RS: 780-0731Марка: RS PRO
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

30V ac

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Diameter

30mm

Height

7.5mm

Dimensions

30 x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

3mA

Страна на произход

China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Информацията за складовите наличности временно не е налична.

€ 12,79

€ 2,558 Each (In a Bag of 5) (ex VAT)

RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 30 x 7.5mm, 1V ac Min, 30V ac Max

€ 12,79

€ 2,558 Each (In a Bag of 5) (ex VAT)

RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 30 x 7.5mm, 1V ac Min, 30V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 20€ 2,558€ 12,79
25 - 45€ 2,455€ 12,28
50 - 95€ 2,27€ 11,35
100 - 245€ 2,097€ 10,48
250+€ 1,921€ 9,60

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

30V ac

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Diameter

30mm

Height

7.5mm

Dimensions

30 x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

3mA

Страна на произход

China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.