RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 30 (Dia.) x 10mm, 30V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
30mm
Height
10mm
Dimensions
30 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2kHz
Supply Current
8mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
30mm
Height
10mm
Dimensions
30 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2kHz
Supply Current
8mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate