RS PRO 90dB Panel Mount Continuous Internal Piezo Buzzer, 33 x 23 x 17mm, 3V dc Min, 16V dc Max

Номер на артикул на RS: 511-7636Марка: RS PRO
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23mm

Length

33mm

Height

17mm

Dimensions

33 x 23 x 17mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.2kHz

Minimum Frequency

3200Hz

Supply Current

8mA

Страна на произход

China

Детайли за продукта

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation

€ 5,02

€ 5,02 Всеки (ex VAT)

RS PRO 90dB Panel Mount Continuous Internal Piezo Buzzer, 33 x 23 x 17mm, 3V dc Min, 16V dc Max
Изберете тип опаковка

€ 5,02

€ 5,02 Всеки (ex VAT)

RS PRO 90dB Panel Mount Continuous Internal Piezo Buzzer, 33 x 23 x 17mm, 3V dc Min, 16V dc Max

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 5,02
10 - 24€ 4,81
25 - 49€ 4,57
50 - 99€ 4,31
100+€ 3,96

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23mm

Length

33mm

Height

17mm

Dimensions

33 x 23 x 17mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.2kHz

Minimum Frequency

3200Hz

Supply Current

8mA

Страна на произход

China

Детайли за продукта

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation