RS PRO 90dB Lead Wire Buzzer Internal Piezo Buzzer, 41.8 (Dia.) x 16mm, 3V dc Min, 28V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Lead Wire
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Buzzer
Diameter
41.8mm
Length
60mm
Depth
16mm
Height
16mm
Dimensions
41.8 (Dia.) x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.8kHz
Supply Current
9mA
Minimum Frequency
2.3Hz
Страна на произход
China
€ 152,24
€ 3,107 Each (In a Tray of 49) (ex VAT)
49
€ 152,24
€ 3,107 Each (In a Tray of 49) (ex VAT)
49
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
49 - 49 | € 3,107 | € 152,24 |
98 - 147 | € 2,983 | € 146,14 |
196+ | € 2,858 | € 140,05 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Lead Wire
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Buzzer
Diameter
41.8mm
Length
60mm
Depth
16mm
Height
16mm
Dimensions
41.8 (Dia.) x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.8kHz
Supply Current
9mA
Minimum Frequency
2.3Hz
Страна на произход
China