RS PRO 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch

Номер на артикул на RS: 528-3597Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

30.81mm

Width

4.1mm

Depth

12.55mm

Dimensions

30.81 x 4.1 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO 9 Way Through Hole D-sub Connector Socket
€ 11,337Each (In a Pack of 5) (ex VAT)
9 way straight PCB mount D skt,5A 500Vac
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,26

€ 2,852 Each (In a Pack of 5) (ex VAT)

RS PRO 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch

€ 14,26

€ 2,852 Each (In a Pack of 5) (ex VAT)

RS PRO 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,852€ 14,26
125 - 370€ 2,56€ 12,80
375 - 995€ 2,419€ 12,10
1000 - 1995€ 2,141€ 10,71
2000+€ 1,985€ 9,92
Може да се интересувате от
RS PRO 9 Way Through Hole D-sub Connector Socket
€ 11,337Each (In a Pack of 5) (ex VAT)
9 way straight PCB mount D skt,5A 500Vac
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

30.81mm

Width

4.1mm

Depth

12.55mm

Dimensions

30.81 x 4.1 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO 9 Way Through Hole D-sub Connector Socket
€ 11,337Each (In a Pack of 5) (ex VAT)
9 way straight PCB mount D skt,5A 500Vac
P.O.A.Each (In a Pack of 5) (ex VAT)