Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Screwlocks

Номер на артикул на RS: 811-7119Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

DIP Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

30.81mm

Width

20.6mm

Depth

12.55mm

Series

107

Dimensions

30.81 x 20.6 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Series Number

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.

Информацията за складовите наличности временно не е налична.

€ 4,24

€ 4,24 Всеки (ex VAT)

RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Screwlocks

€ 4,24

€ 4,24 Всеки (ex VAT)

RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Screwlocks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,24
25 - 99€ 3,43
100 - 499€ 2,99
500 - 999€ 2,59
1000+€ 2,28

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

DIP Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

30.81mm

Width

20.6mm

Depth

12.55mm

Series

107

Dimensions

30.81 x 20.6 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Series Number

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.