RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
4-40 UNC
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V
Length
30.81mm
Width
12.55mm
Depth
20.6mm
Contact Plating
Gold
Dimensions
30.81 x 12.55 x 20.6mm
Contact Material
Brass
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Right Angled D-Sub Connectors - Female
The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.
Value-Added D Type Connectors
€ 6,89
€ 6,89 Всеки (ex VAT)
1
€ 6,89
€ 6,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 6,89 |
25 - 74 | € 6,14 |
75 - 199 | € 5,54 |
200 - 399 | € 4,75 |
400+ | € 4,53 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
4-40 UNC
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V
Length
30.81mm
Width
12.55mm
Depth
20.6mm
Contact Plating
Gold
Dimensions
30.81 x 12.55 x 20.6mm
Contact Material
Brass
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Right Angled D-Sub Connectors - Female
The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.