RS PRO 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
DIP Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
Glass Fibre Reinforced PBT
Voltage Rating
250V
Length
30.81mm
Width
20.9mm
Depth
12.55mm
Series
107
Dimensions
30.81 x 20.9 x 12.55mm
Contact Plating
Gold
Contact Material
Brass
Series Number
107
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
PCB D-Sub Connectors
A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.
€ 3,86
€ 3,86 Всеки (ex VAT)
1
€ 3,86
€ 3,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,86 |
25 - 99 | € 3,17 |
100 - 499 | € 2,84 |
500 - 999 | € 2,37 |
1000+ | € 2,05 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
DIP Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
Glass Fibre Reinforced PBT
Voltage Rating
250V
Length
30.81mm
Width
20.9mm
Depth
12.55mm
Series
107
Dimensions
30.81 x 20.9 x 12.55mm
Contact Plating
Gold
Contact Material
Brass
Series Number
107
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
PCB D-Sub Connectors
A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.