RS PRO 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
750.0 V
Length
30.81mm
Depth
12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Dimensions
30.81 x 12.55mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO High-Performance Level 1 D-Sub Connector with Solder Cups
From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors are Performance Level 1 which exceeds DIN Class 2, have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O connector that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Features and Benefits
High performance design
Performance Level 1
RS232 standard interface
Robust zinc plated steel shell
Machined contacts
UL 94V-0 insulator
Flanges containing 3.05 mm mounting holes for screw mounting to a panel
Solder cups for simple wire termination
Applications
This d-sub connector with its robust design can be used in communications and network ports in a wide range of industries including industrial, commercial and medical. Applications include the following:
Computers, monitors and scanners
Networking and communications equipment
Data processing equipment
Industrial equipment
Test and measurement instrumentation
Remote sensors and dataloggers
Portable electric generation equipment
Frequently Asked Questions
How do you terminate the wires into the connector?
These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.
How do you mount these connectors?
These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two flanges either side of the connector incorporate 3.05mm mounting holes. Holes are drilled into the panel to align with these holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.
Standards
Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652
High Specification & Aerospace & Industrial Connectors
€ 10,43
€ 10,43 Всеки (ex VAT)
1
€ 10,43
€ 10,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,43 |
5 - 24 | € 9,48 |
25 - 99 | € 8,36 |
100 - 199 | € 7,32 |
200+ | € 6,75 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
750.0 V
Length
30.81mm
Depth
12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Dimensions
30.81 x 12.55mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO High-Performance Level 1 D-Sub Connector with Solder Cups
From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors are Performance Level 1 which exceeds DIN Class 2, have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O connector that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Features and Benefits
High performance design
Performance Level 1
RS232 standard interface
Robust zinc plated steel shell
Machined contacts
UL 94V-0 insulator
Flanges containing 3.05 mm mounting holes for screw mounting to a panel
Solder cups for simple wire termination
Applications
This d-sub connector with its robust design can be used in communications and network ports in a wide range of industries including industrial, commercial and medical. Applications include the following:
Computers, monitors and scanners
Networking and communications equipment
Data processing equipment
Industrial equipment
Test and measurement instrumentation
Remote sensors and dataloggers
Portable electric generation equipment
Frequently Asked Questions
How do you terminate the wires into the connector?
These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.
How do you mount these connectors?
These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two flanges either side of the connector incorporate 3.05mm mounting holes. Holes are drilled into the panel to align with these holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.
Standards
Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652