RS PRO 9 Pole Miniature Din, 1A, 100 V ac, Male, Cable Mount

Номер на артикул на RS: 176-8785Марка: RS PRO
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Housing Material

PVC

Contact Material

Brass

Детайли за продукта

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Може да се интересувате от
RS PRO 9 Pole Miniature Din Plug, 1A, 50 V ac/dc, Male, Cable Mount
€ 2,169Each (In a Pack of 5) (ex VAT)

P.O.A.

RS PRO 9 Pole Miniature Din, 1A, 100 V ac, Male, Cable Mount

P.O.A.

RS PRO 9 Pole Miniature Din, 1A, 100 V ac, Male, Cable Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 9 Pole Miniature Din Plug, 1A, 50 V ac/dc, Male, Cable Mount
€ 2,169Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Housing Material

PVC

Contact Material

Brass

Детайли за продукта

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Може да се интересувате от
RS PRO 9 Pole Miniature Din Plug, 1A, 50 V ac/dc, Male, Cable Mount
€ 2,169Each (In a Pack of 5) (ex VAT)