Технически документи
Спецификации
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Extra Long
Material
Chrome Vanadium Steel
€ 20,60
€ 20,60 Всеки (ex VAT)
RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm
1
€ 20,60
€ 20,60 Всеки (ex VAT)
RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Extra Long
Material
Chrome Vanadium Steel