Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 8P Pole DIN Rail Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

Номер на артикул на RS: 466-255Марка: RS PRO
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

RS Pro

Number of Poles

8P

Maximum Current

25A

Mounting Type

DIN Rail

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

5kA

Length

280mm

Width

190mm

Depth

130mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Детайли за продукта

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947

Може да се интересувате от

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

€ 79,08

Всеки (ex VAT)

RS PRO 8P Pole DIN Rail Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

€ 79,08

Всеки (ex VAT)

RS PRO 8P Pole DIN Rail Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Купете в насипно състояние

количествоЕдинична цена
1 - 4€ 79,08
5 - 9€ 76,63
10+€ 73,39
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Poles

8P

Maximum Current

25A

Mounting Type

DIN Rail

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

5kA

Length

280mm

Width

190mm

Depth

130mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Детайли за продукта

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947

Може да се интересувате от