RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination, ABS

Номер на артикул на RS: 913-1579Марка: RS PRODistrelec Article No.: 30426211
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Probe Length

880mm

Probe Diameter

8mm

Resolution

640 x 480pixels

Field of View

54°

Illumination Type

LED

Minimum Focus Distance

30mm

Battery Type

AA

Housing Material

ABS

Страна на произход

China

Детайли за продукта

RS PRO Recordable Sea Scope Inspection Camera

RS PRO recordable sea scope waterproof video inspection system. This video inspection system comes with a monitor, camera-tipped probe and an IP67 rated waterproof grip. This device makes it possible to inspect sewer pipes, water lines and view video underwater in real time.

Inspection camera’s have a long flexible tube with a video camera at the end and a small screen which is connected to the camera. The camera head transfers the image and displays it on the screen which means the user can view the inspected area.

RS PRO have a great range of inspection cameras (also referred to as endoscopes and borescopes) which can be used for a variety of jobs including locating cables, pipes, source of leaks, inspecting machinery plus many other uses in industry and the home.

Features and Benefits:

• Photo & Video Recordable
• Great design with ZOOM IN ZOOM OUT function
• 1/9” VGA CMOS
• Unique design with SCREEN UPSIDE DOWN function
• TV Video
• Micro SD video record function
• PE Covered Flexible Gooseneck
• ABS Handler
• Rigid carry case
• Hook, Magnet & Mirror
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777

Technical Details

• Camera sensor: 640 x 480 Pixels
• Lens outer diameter: 8.0 mm. 2 LEDs
• Waterproof (IP67)
• Flexible Gooseneck: Outer Diameter 6.8 mm
• 3.5’’ Colour LCD: 320 x 240 Pixels
• Supports micro SD 32 GB max.

Application Information

Inspection cameras and borescopes are extremely useful and sometimes critical devices in several areas where you cannot easily get your eyes. These instruments are often used by tradesmen, DIY enthusiasts and mechanics to view hard to reach areas in order to locate problems and faults more quickly and easier and essentially saving time and money in the process.

The RS PRO Recordable Sea Scope is also ideal for marine search and rescue operations.

Applications include:
Medical
Mechanical
Plumbing
Electrical
Pest Control

FAQs

Are batteries included with this inspection camera?
No, batteries are not included.

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.

Standards

IP67

Може да се интересувате от

€ 348,95

€ 348,95 Всеки (ex VAT)

RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination, ABS

€ 348,95

€ 348,95 Всеки (ex VAT)

RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination, ABS

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Probe Length

880mm

Probe Diameter

8mm

Resolution

640 x 480pixels

Field of View

54°

Illumination Type

LED

Minimum Focus Distance

30mm

Battery Type

AA

Housing Material

ABS

Страна на произход

China

Детайли за продукта

RS PRO Recordable Sea Scope Inspection Camera

RS PRO recordable sea scope waterproof video inspection system. This video inspection system comes with a monitor, camera-tipped probe and an IP67 rated waterproof grip. This device makes it possible to inspect sewer pipes, water lines and view video underwater in real time.

Inspection camera’s have a long flexible tube with a video camera at the end and a small screen which is connected to the camera. The camera head transfers the image and displays it on the screen which means the user can view the inspected area.

RS PRO have a great range of inspection cameras (also referred to as endoscopes and borescopes) which can be used for a variety of jobs including locating cables, pipes, source of leaks, inspecting machinery plus many other uses in industry and the home.

Features and Benefits:

• Photo & Video Recordable
• Great design with ZOOM IN ZOOM OUT function
• 1/9” VGA CMOS
• Unique design with SCREEN UPSIDE DOWN function
• TV Video
• Micro SD video record function
• PE Covered Flexible Gooseneck
• ABS Handler
• Rigid carry case
• Hook, Magnet & Mirror
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777

Technical Details

• Camera sensor: 640 x 480 Pixels
• Lens outer diameter: 8.0 mm. 2 LEDs
• Waterproof (IP67)
• Flexible Gooseneck: Outer Diameter 6.8 mm
• 3.5’’ Colour LCD: 320 x 240 Pixels
• Supports micro SD 32 GB max.

Application Information

Inspection cameras and borescopes are extremely useful and sometimes critical devices in several areas where you cannot easily get your eyes. These instruments are often used by tradesmen, DIY enthusiasts and mechanics to view hard to reach areas in order to locate problems and faults more quickly and easier and essentially saving time and money in the process.

The RS PRO Recordable Sea Scope is also ideal for marine search and rescue operations.

Applications include:
Medical
Mechanical
Plumbing
Electrical
Pest Control

FAQs

Are batteries included with this inspection camera?
No, batteries are not included.

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.

Standards

IP67

Може да се интересувате от