RS PRO 88dB Panel Mount Continuous External Piezo Buzzer, 34 x 24 x 4mm, 30V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
88dB
Drive Type
External
Tone Type
Continuous
Diameter
24mm
Length
34mm
Depth
24mm
Height
4mm
Dimensions
34 x 24 x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
6kHz
Supply Current
8mA
Детайли за продукта
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
€ 2,52
€ 0,504 Each (In a Bag of 5) (ex VAT)
5
€ 2,52
€ 0,504 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 0,504 | € 2,52 |
50 - 95 | € 0,483 | € 2,42 |
100 - 245 | € 0,451 | € 2,25 |
250 - 495 | € 0,414 | € 2,07 |
500+ | € 0,381 | € 1,91 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
88dB
Drive Type
External
Tone Type
Continuous
Diameter
24mm
Length
34mm
Depth
24mm
Height
4mm
Dimensions
34 x 24 x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
6kHz
Supply Current
8mA
Детайли за продукта
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation