Технически документи
Спецификации
Brand
RS ProSet Type
Phone Repair
Set Contents
Pliers, Ratchet, Spanners, Tweezers
Number of Pieces
88
Storage Type
Case
VDE/1000V Approved
No
Страна на произход
China
Детайли за продукта
RS PRO Smart Phone Service Kit
This RS PRO Smartphone Service Kit is the perfect tool kit for professionals and DIY enthusiasts. This tool kit contains all the tooling you need to service and repair consumer electronics. The hand tools are supplied in a pouch style bag for tool storage and organisation to ensure there is always the right tool at hand. The set contains a selection of essential hand tools which includes pliers, spanners, ratchet, tweezers plus many more.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
88 piece kit
Perfect for any service consumer electronics repair.
Quality metal driver and metal Bits
Smartphone tablet repair screen open safe suction cup
SIM tool useful for quickly removing SIM cards
Precision small tools to get into tight spaces
Intended for use on most hand held devices
Packaged in an easy to store case
Spudger lets you safely pry open components without causing damage
Product Application Information
This smartphone service tool kit has been specially designed to be used by professionals and DIY enthusiasts. Ideal for servicing, repair and maintenance applications.
What do you get?
Kit Contents
4 mm screwdriver bits -
Phillips: 000,00,0,1,2
Flathead: 1,1.5,2,2.5,3,4mm
Torx: T2,T3,T4,T5
Torx: security TR6,TR7,TR8,TR9,TR10,TR15,TR20,TR25
Pentalobe: P1 (0.8), P4 (1.2), P6 (1.5)
Hex:0.7, 0.9, 1.3, 1.5, 2, 2.5 ,3, 3.5, 4, 4.5, 5, 6 mm
Tri-point: Y000, Y00, Y0, Y1, Y2
Nut Driver: 2.5, 3, 3.5, 4, 4.5, 5, 5.5 mm
Pickup tool
Square 0, 1, 2
Game bit: 3.8, 4.5 mm
Spanner: 2, 2.2, 2.6, 3
Triangle: 2, 3 mm
SIM Eject Bit: 0.8
1/4" to 4 mm driver
Alum handle with /ratchet and telescopic
4 mm drive 150 mm (6') flexible extension
Anti-static wrist strap
2 pc small suction cup
4 pc plastic opening tool room material
3 pc ESD precision tweezers (angled/blunt/pointed) stainless steel
2 pc black stick spudger
Cutter pliers-stainless steel
6 pc openings pick
Magnetic pad and tool roll-nylon
Why choose this product?
This tool set comes with a bag for storing a selection of essential tools which are ideal for any electronic mobile devices repairs such as laptops, tablets or iPhones. The bag is small and can be carried making it portable and easy to move around workshops and the home.
€ 58,19
€ 58,19 Всеки (ex VAT)
1
€ 58,19
€ 58,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSet Type
Phone Repair
Set Contents
Pliers, Ratchet, Spanners, Tweezers
Number of Pieces
88
Storage Type
Case
VDE/1000V Approved
No
Страна на произход
China
Детайли за продукта
RS PRO Smart Phone Service Kit
This RS PRO Smartphone Service Kit is the perfect tool kit for professionals and DIY enthusiasts. This tool kit contains all the tooling you need to service and repair consumer electronics. The hand tools are supplied in a pouch style bag for tool storage and organisation to ensure there is always the right tool at hand. The set contains a selection of essential hand tools which includes pliers, spanners, ratchet, tweezers plus many more.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
88 piece kit
Perfect for any service consumer electronics repair.
Quality metal driver and metal Bits
Smartphone tablet repair screen open safe suction cup
SIM tool useful for quickly removing SIM cards
Precision small tools to get into tight spaces
Intended for use on most hand held devices
Packaged in an easy to store case
Spudger lets you safely pry open components without causing damage
Product Application Information
This smartphone service tool kit has been specially designed to be used by professionals and DIY enthusiasts. Ideal for servicing, repair and maintenance applications.
What do you get?
Kit Contents
4 mm screwdriver bits -
Phillips: 000,00,0,1,2
Flathead: 1,1.5,2,2.5,3,4mm
Torx: T2,T3,T4,T5
Torx: security TR6,TR7,TR8,TR9,TR10,TR15,TR20,TR25
Pentalobe: P1 (0.8), P4 (1.2), P6 (1.5)
Hex:0.7, 0.9, 1.3, 1.5, 2, 2.5 ,3, 3.5, 4, 4.5, 5, 6 mm
Tri-point: Y000, Y00, Y0, Y1, Y2
Nut Driver: 2.5, 3, 3.5, 4, 4.5, 5, 5.5 mm
Pickup tool
Square 0, 1, 2
Game bit: 3.8, 4.5 mm
Spanner: 2, 2.2, 2.6, 3
Triangle: 2, 3 mm
SIM Eject Bit: 0.8
1/4" to 4 mm driver
Alum handle with /ratchet and telescopic
4 mm drive 150 mm (6') flexible extension
Anti-static wrist strap
2 pc small suction cup
4 pc plastic opening tool room material
3 pc ESD precision tweezers (angled/blunt/pointed) stainless steel
2 pc black stick spudger
Cutter pliers-stainless steel
6 pc openings pick
Magnetic pad and tool roll-nylon
Why choose this product?
This tool set comes with a bag for storing a selection of essential tools which are ideal for any electronic mobile devices repairs such as laptops, tablets or iPhones. The bag is small and can be carried making it portable and easy to move around workshops and the home.