RS PRO 87dB PCB Mount Continuous Internal Magnetic Buzzer Component, 9.6 (Dia.) x 5mm, 4V Min, 7V Max

Технически документи
Спецификации
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V
Maximum Supply Voltage
7V
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
9.6mm
Height
5mm
Dimensions
9.6 (Dia.) x 5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.7kHz
Minimum Frequency
2100Hz
Supply Current
35mA
Страна на произход
Taiwan, Province Of China
€ 14,59
€ 2,917 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 14,59
€ 2,917 Each (In a Bag of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 20 | € 2,917 | € 14,59 |
25 - 45 | € 2,803 | € 14,01 |
50 - 95 | € 2,595 | € 12,97 |
100 - 245 | € 2,394 | € 11,97 |
250+ | € 2,188 | € 10,94 |
Технически документи
Спецификации
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V
Maximum Supply Voltage
7V
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
9.6mm
Height
5mm
Dimensions
9.6 (Dia.) x 5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.7kHz
Minimum Frequency
2100Hz
Supply Current
35mA
Страна на произход
Taiwan, Province Of China