RS PRO 87dB Panel Mount Continuous Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 60V ac/dc Min, 250V ac/dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
18mA
Детайли за продукта
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers

€ 19,37
€ 19,37 Всеки (ex VAT)
Стандарт
1
€ 19,37
€ 19,37 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,37 |
5 - 9 | € 18,60 |
10 - 24 | € 17,63 |
25 - 49 | € 16,66 |
50+ | € 15,31 |

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
18mA
Детайли за продукта
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers
