RS PRO 85dB Through Hole Square Wave Piezo Buzzer, 14 (Dia.) x 4mm, 1V Min, 30V Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V
Maximum Supply Voltage
30V
Sound Level
85dB
Tone Type
Square Wave
Diameter
14mm
Height
4mm
Dimensions
14 (Dia.) x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
10mA
Capacitance
16nF
Страна на произход
China
€ 413,85
€ 0,414 Each (In a Box of 1000) (ex VAT)
1000
€ 413,85
€ 0,414 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
1000 - 1000 | € 0,414 | € 413,85 |
2000+ | € 0,398 | € 397,66 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V
Maximum Supply Voltage
30V
Sound Level
85dB
Tone Type
Square Wave
Diameter
14mm
Height
4mm
Dimensions
14 (Dia.) x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
10mA
Capacitance
16nF
Страна на произход
China