RS PRO 85dB Through Hole Continuous Internal Piezo Buzzer, 23.3 (Dia.) x 10.2mm, 3V dc Min, 20V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.3mm
Height
10.2mm
Dimensions
23.3 (Dia.) x 10.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
14mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
€ 4,80
€ 4,80 Всеки (ex VAT)
Стандарт
1
€ 4,80
€ 4,80 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,80 |
10 - 24 | € 4,61 |
25 - 49 | € 4,36 |
50 - 99 | € 4,14 |
100+ | € 3,80 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.3mm
Height
10.2mm
Dimensions
23.3 (Dia.) x 10.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
14mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.