Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
12mm
Height
7.5mm
Dimensions
12 x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.731kHz
Supply Current
70mA
Distrelec Product Id
30404883
Страна на произход
China
Детайли за продукта
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
€ 7,10
€ 1,419 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 7,10
€ 1,419 Each (In a Bag of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 1,419 | € 7,10 |
50 - 95 | € 1,364 | € 6,82 |
100 - 245 | € 1,262 | € 6,31 |
250 - 495 | € 1,162 | € 5,81 |
500+ | € 1,063 | € 5,31 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
12mm
Height
7.5mm
Dimensions
12 x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.731kHz
Supply Current
70mA
Distrelec Product Id
30404883
Страна на произход
China
Детайли за продукта
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.