RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 7.5mm, 1V ac Min, 3V ac Max

Номер на артикул на RS: 171-0895Марка: RS PRO
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

3V ac

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

7.5mm

Dimensions

12 x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.731kHz

Supply Current

70mA

Страна на произход

China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Информацията за складовите наличности временно не е налична.

€ 88,71

€ 0,887 Each (In a Tray of 100) (ex VAT)

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 7.5mm, 1V ac Min, 3V ac Max

€ 88,71

€ 0,887 Each (In a Tray of 100) (ex VAT)

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 7.5mm, 1V ac Min, 3V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
100 - 100€ 0,887€ 88,71
200 - 400€ 0,852€ 85,21
500 - 900€ 0,79€ 79,01
1000+€ 0,728€ 72,82

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

3V ac

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

7.5mm

Dimensions

12 x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.731kHz

Supply Current

70mA

Страна на произход

China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.