RS PRO 85dB SMD Continuous External Piezo Buzzer, 14 (Dia.) x 4mm, 30V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
14mm
Height
4mm
Dimensions
14 (Dia.) x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.8kHz
Supply Current
11mA
Детайли за продукта
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
Circular cased transducer
With/Without Flying lead connections available
High sound output
External circuitry required for operation
€ 1,68
€ 1,68 Всеки (ex VAT)
Стандарт
1
€ 1,68
€ 1,68 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 1,68 |
10 - 24 | € 1,63 |
25 - 49 | € 1,53 |
50 - 99 | € 1,47 |
100+ | € 1,33 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
14mm
Height
4mm
Dimensions
14 (Dia.) x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.8kHz
Supply Current
11mA
Детайли за продукта
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
Circular cased transducer
With/Without Flying lead connections available
High sound output
External circuitry required for operation