RS PRO 85dB Panel Mount Continuous Internal Piezo Buzzer, 32 (Dia.) x 13.5mm, 3V dc Min, 28V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
32mm
Length
44mm
Depth
13.5mm
Height
13.5mm
Dimensions
32 (Dia.) x 13.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
4mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
€ 394,47
€ 1,315 Each (In a Box of 300) (ex VAT)
300
€ 394,47
€ 1,315 Each (In a Box of 300) (ex VAT)
300
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
300 - 300 | € 1,315 | € 394,47 |
600 - 1200 | € 1,262 | € 378,69 |
1500+ | € 1,17 | € 350,99 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
32mm
Length
44mm
Depth
13.5mm
Height
13.5mm
Dimensions
32 (Dia.) x 13.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
4mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation