RS PRO 850W PC Power Supply, 200 → 240V ac Input, ±12 V dc, 3.3 V dc, 5 V dc Output

Номер на артикул на RS: 121-7780Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

200 → 240V ac

Output Voltage

±12 V dc, 3.3 V dc, 5 V dc

Power Rating

850W

Output Current

0.3 → 65A

Number of Outputs

1

Mounting Type

DIN Rail

Efficiency

>82%

Power Signal Conversion Type

AC-DC

Standards Met

80 Plus Bronze Certified

Страна на произход

China

Детайли за продукта

RS Pro Modular ATX Power Supply, 850 W

Robust & efficient modular 850 W power supply ensuring a reliable power solution for various applications such as office installations, gaming & servers. Comes equipped with a silent-running 120 mm fan, low ripple noise & mesh-cabled connectors.

Features and Benefits

•80 Plus Bronze energy efficiency rating.
•Compliant with the latest Intel ATX12V Ver.2.4 design guide.
•DC cabling comes equipped with a mesh sleeve to aid with airflow interference reduction.
•Compatible with Intel's HASWELL CPU C6/C7 power-saving mode.
•Designed for use with high-end GPU's thanks to the PCIE 6+2 pin termination.
•Able to support up to 7 SATA compatible drives.
•120 mm silent-running fan with integrated smart thermal fan speed control circuit.

Standards

CE, CB, & TUV Certified. OVP, UVP, OPP, SCP & SIP Protection. RoHS & ErP 2013 rated.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 850W PC Power Supply, 200 → 240V ac Input, ±12 V dc, 3.3 V dc, 5 V dc Output

P.O.A.

RS PRO 850W PC Power Supply, 200 → 240V ac Input, ±12 V dc, 3.3 V dc, 5 V dc Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

200 → 240V ac

Output Voltage

±12 V dc, 3.3 V dc, 5 V dc

Power Rating

850W

Output Current

0.3 → 65A

Number of Outputs

1

Mounting Type

DIN Rail

Efficiency

>82%

Power Signal Conversion Type

AC-DC

Standards Met

80 Plus Bronze Certified

Страна на произход

China

Детайли за продукта

RS Pro Modular ATX Power Supply, 850 W

Robust & efficient modular 850 W power supply ensuring a reliable power solution for various applications such as office installations, gaming & servers. Comes equipped with a silent-running 120 mm fan, low ripple noise & mesh-cabled connectors.

Features and Benefits

•80 Plus Bronze energy efficiency rating.
•Compliant with the latest Intel ATX12V Ver.2.4 design guide.
•DC cabling comes equipped with a mesh sleeve to aid with airflow interference reduction.
•Compatible with Intel's HASWELL CPU C6/C7 power-saving mode.
•Designed for use with high-end GPU's thanks to the PCIE 6+2 pin termination.
•Able to support up to 7 SATA compatible drives.
•120 mm silent-running fan with integrated smart thermal fan speed control circuit.

Standards

CE, CB, & TUV Certified. OVP, UVP, OPP, SCP & SIP Protection. RoHS & ErP 2013 rated.

Може да се интересувате от