RS PRO 84W Plug-In AC/DC Adapter 12V dc Output, 7A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Output Current
7A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
84W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
89%
MTBF
300,000h
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
160mm
Overall Dimensions
160 x 64 x 35mm
Страна на произход
China
€ 73,76
€ 73,76 Всеки (ex VAT)
1
€ 73,76
€ 73,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 73,76 |
5 - 9 | € 71,55 |
10 - 24 | € 69,33 |
25 - 49 | € 67,11 |
50+ | € 64,90 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Output Current
7A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
84W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
89%
MTBF
300,000h
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
160mm
Overall Dimensions
160 x 64 x 35mm
Страна на произход
China