RS PRO 84-Piece 3/8 in

Технически документи
Спецификации
Brand
RS ProDrive Size
3/8 in
Number of Pieces
84
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Adaptor (2), Bits (28), Extension (2), Hex Keys (3), Ratchet Handle (1), Sockets (37), Spark Plug Sockets (2), Spin Disc (1), Spinner Handle (1), Spline Drive Socket (6), Universal Joint (1)
Drive Type
Square
Страна на произход
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDrive Size
3/8 in
Number of Pieces
84
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Adaptor (2), Bits (28), Extension (2), Hex Keys (3), Ratchet Handle (1), Sockets (37), Spark Plug Sockets (2), Spin Disc (1), Spinner Handle (1), Spline Drive Socket (6), Universal Joint (1)
Drive Type
Square
Страна на произход
Taiwan, Province Of China