RS PRO 83dB Flange Mount Continuous Piezo Buzzer, 24 (Dia.) x 5mm, 3V dc Min, 28V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
83dB
Tone Type
Continuous
Diameter
24mm
Height
5mm
Dimensions
24 (Dia.) x 5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Supply Current
13mA
Страна на произход
China
€ 4 387,02
€ 0,877 Each (In a Box of 5000) (ex VAT)
5000
€ 4 387,02
€ 0,877 Each (In a Box of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
83dB
Tone Type
Continuous
Diameter
24mm
Height
5mm
Dimensions
24 (Dia.) x 5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Supply Current
13mA
Страна на произход
China